Samtec MTMM-109-06-G-D-235

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, MTMM Series
$ 1.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-109-06-G-D-235.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTMM-109-06-G-D-235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-18ULF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications Solutions57102-F08-09ULF
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin, 9+9 contacts

Descriptions

Descriptions of Samtec MTMM-109-06-G-D-235 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, MTMM Series
"Variable Post Height Header Strips
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Bulk
MODIFIED SQUARE POST HEADER 2MM (.079"")
SAMTEC, INC MTMM-109-06-G-D-235
Header, 2 Mm, Through Hole, 18 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Type:Pin Header Rohs Compliant: Yes |Samtec, Inc. MTMM-109-06-G-D-235

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.