Samtec MPT-06-6.30-01-L-V

Connector Mini-Power Terminal Strip HDR 6 POS Solder ST Thru-Hole 36 Terminal 1 Port
$ 4.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MPT-06-6.30-01-L-V.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+41.56%

CAD Models

Download Samtec MPT-06-6.30-01-L-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Power Conn, Header, 2Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec MPT-02-6.30-01-L-V .
Power Conn, Header, 4Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec, Inc. MPT-04-6.30-01-L-V .
PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 2 Contacts, PCB Mount, Powerstrip MPT Series
TE Connectivity5787366-1
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP207365-3
Metrimate 3 Position Single Row .197 Inch Through-Hole Straight Header
TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Samtec MPT-06-6.30-01-L-V provided by its distributors.

Connector Mini-Power Terminal Strip HDR 6 POS Solder ST Thru-Hole 36 Terminal 1 Port
PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 6 Contacts, Through Hole Mount, MPT Series
"5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip"
-55鈩儈+125鈩 Gold Copper Alloy Plugin Button And Strip Battery Connector ROHS
Conn Terminal Strip M 6Power POS 5mm Solder ST Top Entry Thru-Hole Tray
SAMTEC, INC MPT-06-6.30-01-L-V
Header 6Way, Power; Connector Systems:Board-To-Board; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Connector Mounting:Through Hole Mount; Product Range:Mpt Series; Contact Material:Copper Rohs Compliant: Yes |Samtec, Inc. MPT-06-6.30-01-L-V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPT0663001LV