Samtec MPPT-10-01-01-L-RA-SD-TR

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MPPT-10-01-01-L-RA-SD-TR.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MPPT-10-01-01-L-RA-SD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Solder Terminal
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
TE Connectivity2213617-1
Board Connector, Hermaphroditic, Right Angle, Surface Mount Terminal
TE Connectivity / AMP2213617-2
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1-2213614-1
Conn Board to Board HDR 2 POS 4mm Solder RA Side Entry SMD Tray

Descriptions

Descriptions of Samtec MPPT-10-01-01-L-RA-SD-TR provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
"5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip"
Conn Socket and Terminal Strip HDR/SKT 10Power POS 1.88mm/3.12mm Solder RA Side Entry Thru-Hole T/R
Mezzanine Connector, Hermaphroditic, 5 mm, 1 Rows, 10 Contacts, Through Hole Mount, Copper Alloy
Conn Hermaphroditic 10Pos 1Row 5Mm |Samtec MPPT-10-01-01-L-RA-SD-TR
CONN, HERMAPHRODITIC, 10POS, 1ROW, 5MM; Pitch Spacing: 5mm; No. of Contacts: 10Contacts; Gender: -; Product Range: MPPT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPPT-10-01-01-L-RA-SD-TR.