Samtec MMT-128-01-T-MT

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 56 Contacts
$ 3.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMT-128-01-T-MT.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 56 Contacts, Surface Mount, TMMH Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 46 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, TMMH Series
Conn Shrouded Header HDR 44 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, Signal, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight, Milli-Grid 87832
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Samtec MMT-128-01-T-MT provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 56 Contacts
"2.00 mm Horizontal Surface Mount Terminal Strip"
2MM HORIZONTAL SMT HEADERS (.0787"")
Header, 2.0Mm, Smd, 2X28 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:56Contacts; Contact Termination Type:Surface Mount Right Angle, Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. MMT-128-01-T-MT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.