Samtec MMT-110-01-L-DH

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMT-110-01-L-DH.

Samtec

Technical Drawing6 pages7 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Technical Drawing6 pages8 years ago

Sager Electronics

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+130%

CAD Models

Download Samtec MMT-110-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TMM ROHS3Compliant COMMERCIAL 2012 Connector Header -55C~125C 3.2A per Contact 500V 7.97mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, TMM Series
Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Milli-Grid Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 2mm Pitch
Amphenol Communications Solutions10112690-G03-10ULF
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD Minitek® Tube

Descriptions

Descriptions of Samtec MMT-110-01-L-DH provided by its distributors.

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
20pin 2mm 2 2mm Header,Push-Pull 3A 250nm SMD,P=2mm, 20mm*11.42mm
Conn Unshrouded Header HDR 20 POS 2mm Solder RA SMD Tube
2MM HORIZONTAL SMT HEADERS (.0787"")
Header, 2.0Mm, Smd, 2X10 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Mmt Series Rohs Compliant: Yes |Samtec, Inc. MMT-110-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMT-11001LDH
  • MMT11001LDH