Samtec MMS-108-01-T-DV

Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
$ 1.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-108-01-T-DV.

Sager Electronics

Datasheet1 page13 years ago

Toby Electronics

Electro Sonic

CAD Models

Download Samtec MMS-108-01-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 2.249
Stock
9
141,202
Authorized Distributors
2
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
16
16
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
Bronze
Bronze
Contact Plating
Tin
Gold
Housing Material
Plastic
-
Max Current Rating
2 A
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-116LF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
HIROSE ELECTRICDF11-20DS-2DSA(05)
Conn DIP Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Tray
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole Tube
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 8+8 contacts

Descriptions

Descriptions of Samtec MMS-108-01-T-DV provided by its distributors.

Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole Tube
MMS - Samtec 2mm Tiger Claw Socket Strip
CONN RCPT 2MM 16POS DL VERT PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10801TDV