Samtec MECF-05-01-L-DV-WT

Card Edge Connector, Dual Side, 1.57 mm, 10 Contacts, Surface Mount, Straight
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MECF-05-01-L-DV-WT.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

element14 APAC

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec MECF-05-01-L-DV-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Standard Card Edge Connectors .050 Mini Edge Card Connector, Vertical
Card Edge Conn, Dual, 60Pos, Th Rohs Compliant: Yes |Samtec MECF-30-02-L-DV-WT
TE Connectivity1-188275-0
Conn FFC Connector F 10 POS 2.54mm Solder ST SMD T/R
TE Connectivity188275-6
CONN RCPT 6POS 0.1 TIN SMD / 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity1-188275-4
Conn FFC Connector F 14 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec MECF-05-01-L-DV-WT provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 10 Contacts, Surface Mount, Straight
Card Edge & Backplane Connector, Mecf Series, Card Edge, Receptacle, 10, 1.27 Mm, Surface Mount Rohs Compliant: Yes |Samtec MECF-05-01-L-DV-WT
CARD EDGE CONN, DUAL SIDE, 10POS, SMD; Product Range: MECF Series; No. of Contacts: 10Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1.27mm; Gender: Receptacle; Contact Termination Type: Surface Moun

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.