
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | MEC1-108-02-F-D-NP-TR | 27 | 1 | 10h | ||||||||
| Utech Electronics | MEC1-108-02-F-D-NP-TR | 0 | 1 | 19h | ||||||||
| Samtec | MEC1-108-02-F-D-NP-TR | 0 | 1 | Tape & Reel | ||||||||
| Powell Europe | MEC1-108-02-F-D-NP-TR | 0 | 23h | |||||||||
| Onlinecomponents.com | MEC1-108-02-F-D-NP-TR | 0 | 10 | Bulk |
Download datasheets and manufacturer documentation for Samtec MEC1-108-02-F-D-NP-TR.
Download Samtec MEC1-108-02-F-D-NP-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download |
Descriptions of Samtec MEC1-108-02-F-D-NP-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec MEC1-108-02-F-D-NP-TR.