Samtec MCP-8-02-L-01.00-T-BC

Circular Cable Assembly, Circular Plug to Free End, 12 Positions, 3.3 ft, 1 m, MCP Series
$ 13.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MCP-8-02-L-01.00-T-BC.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages12 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+27.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec MCP-8-02-L-01.00-T-BC provided by its distributors.

Circular Cable Assembly, Circular Plug to Free End, 12 Positions, 3.3 ft, 1 m, MCP Series
Cable Assembly Round 1m 28AWG Miniature Circular 12 POS M AccliMate Bulk
Circular Cable Assy, 12Pos Plug, 1M; Connector Type A:Circular 12 Position Plug; Connector Type B:Free End; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Color:-; Product Range:Mcp Series Rohs Compliant: Yes |Samtec, Inc. MCP-8-02-L-01.00-T-BC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP802L0100TBC
  • S-MCP-8-02-L-01.00-T-BC