Samtec LSHM-140-01-L-DH-A-S-K-TR

"0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
$ 5.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSHM-140-01-L-DH-A-S-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-43.83%

CAD Models

Download Samtec LSHM-140-01-L-DH-A-S-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
Conn High Speed Socket and Terminal Strip HDR/SKT 60 POS 0.5mm Solder RA Side Entry SMD T/R
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
HIROSE ELECTRICFX20-80S-0.5SH
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS
Conn Board to Board PL 90 POS 0.4mm Solder RA SMD SlimStack™ Embossed T/R
TE Connectivity / AMP1747025-5
Conn Fine Pitch Connector PL 60 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of Samtec LSHM-140-01-L-DH-A-S-K-TR provided by its distributors.

"0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Conn High Speed Socket and Terminal Strip HDR/SKT 80 POS 0.5mm Solder RA Side Entry SMD Razor Beam™ T/R
Mezzanine Connector, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Right Angle, Solder, Surface Mount
0.5mm 2 Horizontal attachment SMD,P=0.5mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
Samtec LSHM-140-01-L-DH-A-S-K-TR 基板ヘッダ
RS APAC
MEZZANINE CONN, HERMA, 80POS, 2ROW;
CONN SELF-MATE 80P R/A SMD GOLD
Mezzanine Conn, Herm, 80P, 2R, 0.5Mm; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. LSHM-140-01-L-DH-A-S-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSHM-140-01-L-DH-A-S-K-TR.
  • LSHM14001LDHASKTR
  • S-LSHM-140-01-L-DH-A-S-K-TR