Samtec LPAM-30-01.0-L-06-2-K-TR

".050"" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LPAM-30-01.0-L-06-2-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

element14 APAC

Sager Electronics

HQonline

Inventory History

3 month trend:
+57.03%

CAD Models

Download Samtec LPAM-30-01.0-L-06-2-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec LPAM-30-01.0-L-06-2-K-TR provided by its distributors.

".050"" LP Array™ High-Speed High-Density Low Profile Open-Pin-Field Array
Mezzanine Connector, Array, Male, 1.27 mm, 6 Rows, 180 Contacts, Surface Mount, Copper Alloy
CONN, ARRAY MALE, 180POS, 6ROW, 1.27MM;
CONN ARRAY PLUG 180POS SMD GOLD
Conn, Array Male, 180Pos, 6Row, 1.27Mm; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.27Mm; No. Of Rows:6Rows; No. Of Contacts:180Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. LPAM-30-01.0-L-06-2-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPAM30010L062KTR
  • S-LPAM-30-01.0-L-06-2-K-TR