Samtec ISDF-05-S-M

Connector Housing, ISDF Series, Receptacle, 5 Positions, 1.27 mm, ISDF Series Contacts
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-05-S-M.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page11 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-7.03%

CAD Models

Download Samtec ISDF-05-S-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SamtecISDF-07-S
Connector Housing, Single Row, ISDF Series, Receptacle, 7 Positions, 1.27 mm
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Surface Mount, RSM Series
SamtecISDF-10-S
Connector Housing, Single Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Telecom and Datacom Connector, 29 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Samtec ISDF-05-S-M provided by its distributors.

Connector Housing, ISDF Series, Receptacle, 5 Positions, 1.27 mm, ISDF Series Contacts
".050"" Tiger Eye™ Discrete Wire Socket Housing"
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Tube
Samtec Crimp Connector Housing, 5 Pos, 1.27mm Pitch, 1 Row
Housings (Wire To Board / Wire To Wire ) ROHS
RECEPTACLE, 1.27mm, CRIMP, 5WAY;
IDC CABLE ASSY 5POS 1ROW ISDF-05-S-M
Samtec ISDF-05-S-M 圧着コネクタハウジング
RS APAC
CONN INSULATOR HSG 5POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF05SM