Samtec IPL1-110-01-L-D-RA-K

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
$ 2.029
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-110-01-L-D-RA-K.

HQonline

Datasheet3 pages6 years ago

Upverter

Samtec

Electro Sonic

Farnell

Inventory History

3 month trend:
-60.23%

CAD Models

Download Samtec IPL1-110-01-L-D-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 20 Circuits 0.38
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TLW Series
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 20 Circuits 0.76
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TLW
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 20 Circuits 0.38

Descriptions

Descriptions of Samtec IPL1-110-01-L-D-RA-K provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
".100"" Mini Mate® Isolated Power Terminal Header"
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
CONN SHROUDED PWR HEADER 20POS
Wire-To-Board/Wire-To-Wire Connector
Samtec IPL1-110-01-L-D-RA-K 基板ヘッダ
RS APAC
MINI-POWER TERMINAL STRIP 2,54MM
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: IPL1 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-110-01-L-D-RA-K .
  • IPL1-110-01-L-D-RA-K.
  • IPL111001LDRAK