Samtec IPL1-102-01-S-D-K

CONN SHROUDED PWR HEADER 4POS / Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
$ 2.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-102-01-S-D-K.

HQonline

Datasheet3 pages6 years ago

Upverter

Samtec

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.45%

CAD Models

Download Samtec IPL1-102-01-S-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, Flex Stack TLW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, HTSW Series
".100" Low Profile Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TLW-102-06-G-D
TE Connectivity826632-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity1-87215-1
Conn Unshrouded Header M 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 4 Circuits 0.38

Descriptions

Descriptions of Samtec IPL1-102-01-S-D-K provided by its distributors.

CONN SHROUDED PWR HEADER 4POS / Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
".100"" Mini Mate® Isolated Power Terminal Header"
Pin Header, Wire-to-Board, 4.8 A, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, Mini Mate IPL1 Series
CONN, HEADER, 4POS, 2ROW, 2.54MM;
DESCRIPTION: .100 TERMINAL ASSEMBLY
MINI-POWER TERMINAL STRIP 2,54MM
Conn, Hdr, 4Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Mini Mate Ipl1 Series; Connector Shroud:Shroudedrohs Compliant: Yes |Samtec, Inc. IPL1-102-01-S-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-102-01-S-D-K.
  • IPL110201SDK