Samtec IPBT-108-H1-T-D-RA-K

Conn Wire to Board HDR 16Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-108-H1-T-D-RA-K.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+17.22%

CAD Models

Download Samtec IPBT-108-H1-T-D-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec IPBT-108-H1-T-D-RA-K provided by its distributors.

Conn Wire to Board HDR 16Power POS 4.19mm Solder RA Side Entry Thru-Hole Power Mate® Tube
".165"" Power Mate® Isolated Power Terminal Header"
Conn Isolated Power Terminal Strip Header 16 POS 4.19mm Solder RA Through Hole 16 Terminal Single Port
16 CONTACT MALE, POWER CONNECTOR
Pin Header, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
CONN, R/A HEADER, 16POS, 2ROW, 4.19MM;
.165 DOUBLE ROW TERMINAL ASSEMBLY
SAMTEC, INC IPBT-108-H1-T-D-RA-K
Conn, R/A Header, 16Pos, 2Row, 4.19Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ipbt Seriesrohs Compliant: Yes |Samtec, Inc. IPBT-108-H1-T-D-RA-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT108H1TDRAK