Samtec IJ5H-04-0300-S-2-01SP1

RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly
$ 43.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IJ5H-04-0300-S-2-01SP1.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

element14 APAC

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-9.38%

Descriptions

Descriptions of Samtec IJ5H-04-0300-S-2-01SP1 provided by its distributors.

RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly
IJ5H CABLE ASSEMBLY IJ5 HYBRID
SAMTEC, INC IJ5H-04-0300-S-2-01SP1
CBL ASSY IJ5H-SMA PLG-PL 11.811"
Rf Cbl, Ij5H Plug-Sma Plug, 50 Ohm/11.8"; Cable Length - Imperial:11.8"; Cable Length - Metric:300Mm; Coaxial Cable Type:Rg316; Connector Type A:Ij5H Plug; Connector Type B:4X Sma Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Samtec, Inc. IJ5H-04-0300-S-2-01SP1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.