Samtec IDSD-20-D-12.00

Cable Assembly 0.304m 28AWG 2.54mm 40 to 40 POS IDC Connector to IDC Connector F-F Bulk
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IDSD-20-D-12.00.

Samtec

Datasheet2 pages8 years ago

Electro Sonic

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-24.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec IDSD-20-D-12.00 provided by its distributors.

Cable Assembly 0.304m 28AWG 2.54mm 40 to 40 POS IDC Connector to IDC Connector F-F Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 12 , 305 mm, 2.54 mm, IDSD Series
Cable Assy, Idc Rcpt-Idc Rcpt, 40P, 12"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:40Positions; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec, Inc. IDSD-20-D-12.00

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDSD20D12.00
  • IDSD20D1200