Samtec IDSD-03-D-06.00-T

Ribbon Cable, IDC Receptacle to IDC Receptacle, 6 Positions, 6 , 152.4 mm, 2.54 mm, IDS Series
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IDSD-03-D-06.00-T.

Farnell

Datasheet2 pages8 years ago

Sager Electronics

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-11.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 5 Positions, 5.75 , 146 mm, 2.54 mm, IDSS Series
Cable Assy, 10Pos, Idc Rcpt-Rcpt, 508Mm Rohs Compliant: Yes |Samtec, Inc. IDSD-05-D-20.00-T
Cable Assembly 0.457m 28AWG 2.54mm 3 to 3 POS IDC Connector to IDC Connector F-F Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 8 Positions, 10 , 254 mm, 2.54 mm, IDSD Series

Descriptions

Descriptions of Samtec IDSD-03-D-06.00-T provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 6 Positions, 6 , 152.4 mm, 2.54 mm, IDS Series
Cable Assembly 0.152m 28AWG 1.27mm 6 to 6 POS IDC Connector to IDC Connector F-F Bulk
Cable Assy, Idc Rcpt-Idc Rcpt, 6Pos, 6"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:6Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2.54Mm Rohs Compliant: Yes |Samtec, Inc. IDSD-03-D-06.00-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDSD-03-D-06.00-T .
  • IDSD03D06.00T