Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ICA-316-WGG

Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Tube
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICA-316-WGG.

Sager Electronics

Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 3.87
$ 2.495
$ 2.495
Stock
12,150
25,100
25,100
Authorized Distributors
5
6
6
Connector Type
-
-
-
Number of Contacts
16
16
16
Mount
Through Hole
Through Hole
Through Hole
Termination
Wire Wrap
Wire Wrap
Wire Wrap
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1571552-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze

Descriptions

Descriptions of Samtec ICA-316-WGG provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Tube
".100"" Screw Machine DIP Socket"
IC / Transistor Socket ROHS
SAMTEC, INC ICA-316-WGG

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICA-316-W-GG