Samtec HW-32-09-G-T-455-110

Stacking Board Connector, HW Series, 96 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
$ 6.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-32-09-G-T-455-110.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec HW-32-09-G-T-455-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 96 Contacts, Through Hole, MTSW Series
Stacking Board Connector, DW Series, 96 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 96 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of Samtec HW-32-09-G-T-455-110 provided by its distributors.

Stacking Board Connector, HW Series, 96 Contacts, Header, 2.54 mm, Through Hole, 3 Rows
Conn Board Stacker HDR 96 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Header, 96 Contacts, 3 Rows, Through Hole, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:96Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:3Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. HW-32-09-G-T-455-110

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW3209GT455110