Samtec HTSW-204-14-S-Q

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole
$ 1.694
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-204-14-S-Q.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSW-204-14-S-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-204-09-L-Q-350-LA

Descriptions

Descriptions of Samtec HTSW-204-14-S-Q provided by its distributors.

Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 8 Contacts, Through Hole
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
12pin 5.08mm 3 2.54mm Header,Push-Pull 6.3A 760nm
HI TEMP .025"" SQ. POST HEADER .100
Connector, Header, 8Pos, 2Rows, 5.08Mm; Connector Systems:Board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series; Connector Type:Pin Headerrohs Compliant: Yes |Samtec, Inc. HTSW-204-14-S-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.