Samtec HTSW-104-10-T-S-RE

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, HTSW Series
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-104-10-T-S-RE.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSW-104-10-T-S-RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Horizontal Pin, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle, TSM Series
Amphenol Communications Solutions68016-404HLF
CONN HEADER R/A 4POS 2.54MM / Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Amphenol Communications Solutions68015-404HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions68016-404
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Samtec HTSW-104-10-T-S-RE provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
4pin 2.54mm 1 Header,Push-Pull 6.3A 10.16mm*12.76mm
PIN HEADER, RIGHT ANGLE, BOARD-T
HI TEMP .025"" SQ. POST HEADER .100
HEADER, 2.54MM, THT, R/A, 4WAY;
Header, 2.54Mm, Though Hole, Right Angle, 4 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Htsw Series Rohs Compliant: Yes |Samtec, Inc. HTSW-104-10-T-S-RE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.