Samtec HTSW-103-05-G-T

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series
$ 0.724
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-103-05-G-T.

Samtec

Datasheet2 pages8 years ago
Technical Drawing7 pages13 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTSW-103-05-G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of Samtec HTSW-103-05-G-T provided by its distributors.

Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, HTSW Series
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"High Temperature PCB Header Strips
9pin 2.54mm 3 2.54mm Header,Push-Pull 6.3A 250nm
PIN HEADER, VERTICAL, BOARD-TO-B
HI TEMP .025"" SQ. POST HEADER .100
HEADER, 2.54MM, VERTICAL THT, 9WAY;
Header, 2.54Mm, Vertical Though Hole, 9 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series Rohs Compliant: Yes |Samtec, Inc. HTSW-103-05-G-T

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.