Samtec HTST-132-01-L-DV

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, HTST Series
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-132-01-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages14 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-25.75%

CAD Models

Download Samtec HTST-132-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, HTSS Series
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, TSM Series
2.54Mm Pitch C-Grid Header Low Profile Dual Row V Rohs Compliant: Yes |Molex 70246-5001
60pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 76.2mm*5.08mm
Amphenol Communications Solutions95278-101-50LF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag

Descriptions

Descriptions of Samtec HTST-132-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Surface Mount, HTST Series
".100"" High-Temp Shrouded Terminal Strip
64pin 2.54mm 2 2.54mm Header,Push-Pull 3.4A 250nm
2.54MM HI-TEMP.SQ POST HDR SMT
Header, 2.54Mm, Smd, 2X32 Position; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Contact Termination Type:Surface Mount; Product Range:Htst Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. HTST-132-01-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.