Samtec HTMS-109-01-G-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, HTMS Series
$ 1.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTMS-109-01-G-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+4.05%

CAD Models

Download Samtec HTMS-109-01-G-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMS Series
TE Connectivity8-215570-8
Conn IDC Connector HDR 18 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
In a Pack of 34, HARWIN 20-Way IDC Connector Plug for Cable Mount, 2-Row

Descriptions

Descriptions of Samtec HTMS-109-01-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, HTMS Series
Conn Unshrouded Header HDR 18 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
MICRO TERMINAL STRIP .050"" X .100
HEADER, 1.27MM, THT, R/A, 18WAY;
Header, 1.27Mm, Though Hole, Right Angle, 18 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. HTMS-109-01-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.