Samtec HSS-116-TT-2

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSS-116-TT-2.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts
Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip 2.29mm Contact. 11.05mm Profile (12)
KK 254 PC Board Connector, Bottom Entry, 2.54µm Tin (Sn), 18 Circuits
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Molex 22-14-2124 KK 254 PC Board Connector, Bottom Entry, 2.54um Tin (Sn), 12 Circuits

Descriptions

Descriptions of Samtec HSS-116-TT-2 provided by its distributors.

PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts
".100"" High-Temp Single Row Screw Machine Socket Strip"
SOCKET, 2.54MM, VERTICAL THT, 16WAY;
Socket, 2.54Mm, Vertical Through Hole, 16 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Hss Series Rohs Compliant: Yes |Samtec, Inc. HSS-116-TT-2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSS116TT2