Samtec HLE-115-02-L-DV-PE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, HLE Series
$ 2.406
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-115-02-L-DV-PE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Samtec HLE-115-02-L-DV-PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, HLE Series
Amphenol Communications Solutions66953-015LF
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Amphenol Communications Solutions76342-315LF
30 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Amphenol Communications Solutions87606-315LF
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Samtec HLE-115-02-L-DV-PE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, HLE Series
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Pass Through Entry Thru-Hole Tube
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
Pass Through,Push-Pull,Receptacle 2.54mm 2 30pin 4.1A 250nm 38.1mm*7.62mm
"Cost-Effective Reliable Socket
SAMTEC - HLE-115-02-L-DV-PE - SOCKET, 2.54MM, 2X15WAY
.100 Tiger Beam Cost-effective Single Be
Socket, 2.54Mm, 2X15 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Through Hole Mount; Product Range:Hle Series; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. HLE-115-02-L-DV-PE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.