Samtec HLE-103-02-L-DV-BE-K-TR

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, HLE Series, Beryllium Copper
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-103-02-L-DV-BE-K-TR.

element14 APAC

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+84.91%

CAD Models

Download Samtec HLE-103-02-L-DV-BE-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSQ Series
TE Connectivity / AMP534206-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Amphenol Communications Solutions71609-303ALF
Board to Board & Mezzanine Connectors 3P BtB RECPT DR SMT .76 AU HORIZONTAL

Descriptions

Descriptions of Samtec HLE-103-02-L-DV-BE-K-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Solder, HLE Series, Beryllium Copper
"Cost-Effective Reliable Socket
TIGER BEAM CONTACT Rectangular Connector Female Socket
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R
.100 Tiger Beam Cost-effective Single Be
BTB Connector, RCPT, 6POS, 2ROW, 2.54mm;
SAMTEC, INC HLE-103-02-L-DV-BE-K-TR
Conn, Rcpt, 6Pos, 2Row, 2.54Mm, Smt; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Hle Series; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. HLE-103-02-L-DV-BE-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-103-02-L-DV-BE-K-TR.