Samtec HLE-103-02-L-DV-BE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, HLE
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-103-02-L-DV-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

element14 APAC

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.58%

CAD Models

Download Samtec HLE-103-02-L-DV-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Bottom Entry,Push-Pull,Receptacle 2.54mm 2 6pin 4.1A 760nm SMD,P=2.54mm 7.62mm*6.6mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
80000908931 929852-01-03-Ra=6/.100/str/skt/2R/.125/bm/10U/ro Rohs Compliant: Yes

Descriptions

Descriptions of Samtec HLE-103-02-L-DV-BE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, HLE
"Cost-Effective Reliable Socket
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD Tube
.100 TIGER BEAM SOCKET ASSEMBLY
SAMTEC, INC HLE-103-02-L-DV-BE
Connector, Rcpt, 6Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:Receptacle; Product Range:Hle Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Samtec HLE-103-02-L-DV-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE10302LDVBE