Samtec FWJ-04-04-T-S

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FWJ-04-04-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

Farnell

Toby Electronics

Newark

Inventory History

3 month trend:
-1.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Connector Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 4 Circuits Tin (Sn) Plating
Board to Board & Mezzanine Connectors .156 Power Terminal Strip
Board to Board & Mezzanine Connectors .156 Power Terminal Strip

Descriptions

Descriptions of Samtec FWJ-04-04-T-S provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
SAMTEC FWJ-04-04-T-S Board-To-Board Connector, Vertical, FWJ Series, 4 Contacts, Header, 3.96 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk
Tin Direct Insert 4P -55鈩儈+105鈩 3.96mm Black Single Row Phosphor Bronze Plugin,P=3.96mm Pin Headers ROHS
.045"" SQUARE POST HEADER .156"" (3,96MM)
HEADER, 3.96MM, VERTICAL THT, 4WAY;
Header, 3.96Mm, Vertical Though Hole, 4 Position, 1 Row; Connector Systems:Board-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Fwj Series Rohs Compliant: Yes |Samtec, Inc. FWJ-04-04-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ04-04-T-S
  • FWJ0404TS