Samtec FTSH-136-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole, FTSH Series
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-136-01-F-D.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-136-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-136-02-S-D
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole, TMS Series
Flexible Micro Board Stacking Header Rohs Compliant: Yes |Samtec, Inc. FW-36-04-G-D-300-200

Descriptions

Descriptions of Samtec FTSH-136-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 72 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Header, 1.27 Mm, Surface Mount, 72 Contacts; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Contact Termination Type:Through Hole; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-136-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.