Samtec FTSH-109-01-L-DH

18pin 1.27mm 2 1.27mm Cuttable, Header, Push-Pull 3.4A 250nm SMD, P=1.27mm, 11.4mm*2.51mm
$ 1.898
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-109-01-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-109-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions20021121-00018T4LF
18pin 1.27mm 2 1.27mm Header,Push-Pull 1A 250nm SMD,P=1.27mm 11.43mm*3.4mm
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, EHF
Amphenol Communications Solutions87409-110LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Amphenol Communications Solutions20021121-00014T4LF
CONN HEADER SMD 14POS 1.27MM / Connector Header Surface Mount 14 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec FTSH-109-01-L-DH provided by its distributors.

18pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm, 11.4mm*2.51mm
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle, FTSH Series
Conn Unshrouded Header HDR 18 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Layer
Header, 1.27Mm, 2X9 Position, Horizontal; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-109-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.