Samtec FTSH-108-04-L-D-RA

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, FTSH Series
$ 1.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-108-04-L-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-108-04-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 8+8 contacts"
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, FTS Series
Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
TE Connectivity8-215570-6
16 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid

Descriptions

Descriptions of Samtec FTSH-108-04-L-D-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, FTSH Series
Conn Unshrouded Header HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
"High Reliability Header Strips
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
3.4A Bend insert Tin 16P -55鈩儈+125鈩 1.27mm Double Row Black Phosphor Bronze 1.27mm Push-Pull,P=1.27mm Pin Headers ROHS
DUAL BODY, MICRO TERMINAL STRIP .050
Header, 1.27Mm, 2X8 Position, Right Angle; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ftsh Series Rohs Compliant: Yes |Samtec, Inc. FTSH-108-04-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.