Samtec FTSH-108-01-F-DH-A-TR

Headers & Wire Housings High Reliability Header Strips, .050 pitch
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTSH-108-01-F-DH-A-TR.

Farnell

Datasheet2 pages8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTSH-108-01-F-DH-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, EHF Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, EHF Series

Descriptions

Descriptions of Samtec FTSH-108-01-F-DH-A-TR provided by its distributors.

Headers & Wire Housings High Reliability Header Strips, .050 pitch
Cuttable,Header,Push-Pull 2 16pin Male Pin 10.16mm*10.89mm
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Surface Mount, FTSH Series
ALIGNMENT PIN Rectangular Connector Header
PIN HEADER, 16POS, 2ROW, 1.27MM, SMT R/A;
CONN HEADER SMD R/A 16POS 1.27MM
CONN UNSHRD HDR HDR 16 POS 1.27MM SLDR RA SMD
DUAL BODY, MICRO TERMINAL STRIP .050

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTSH-108-01-F-DH-A-TR.