Samtec FTS-136-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, FTS Series
$ 3.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-136-01-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTS-136-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Surface Mount, FTS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions20021121-00080T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021121-00060D4LF
HD SMT-20021121-00060D4LF | Amphenol FCI (Amphenol CS) 2002112100060D4LF
Amphenol Communications Solutions20021121-00060T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount Straight

Descriptions

Descriptions of Samtec FTS-136-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, FTS Series
72pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm SMD,P=1.27mm 45.72mm*5.84mm
Conn Unshrouded Header HDR 72 POS 1.27mm Solder ST Top Entry SMD Tube
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
Header, 1.27Mm, Smd, 72 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Contact Termination Type:Surface Mount; Product Range:Fts Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTS-136-01-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS13601LDV