Samtec FTS-130-03-L-DV

CONN HEADER SMD 60POS 1.27MM / Connector Header Surface Mount 60 position 0.050" (1.27mm)
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-130-03-L-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download Samtec FTS-130-03-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTSH Series
Amphenol Communications Solutions87409-130LF
Board Connector, 30 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight, SHF Series
Amphenol Communications Solutions73547-130LF
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions20021121-00060D4LF
HD SMT-20021121-00060D4LF | Amphenol FCI (Amphenol CS) 2002112100060D4LF

Descriptions

Descriptions of Samtec FTS-130-03-L-DV provided by its distributors.

CONN HEADER SMD 60POS 1.27MM / Connector Header Surface Mount 60 position 0.050" (1.27mm)
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTS Series
FTS ROHS3Compliant 2000 Straight Connector Header, Cuttable -55C~125C 1.75A 3.42mm
HEADER, 1.27MM, SMD, 60WAY; Pitch Spacing:1.27mm; No. of Contacts:60Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosp
Board-Board Connector, Header, 60Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:Surface Mount; Product Range:Fts Series Rohs Compliant: Yes |Samtec, Inc. FTS-130-03-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-130-03-L-DV-
  • FTS-130-03-L-DV..