Samtec FTS-121-02-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, FTS Series
$ 2.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-121-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTS-121-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, TMS Series
DIP Header,Ribbon Cable 2 50pin Pin (Male)
DIP Header,Ribbon Cable 2 34pin Pin (Male)
TE Connectivity5-104666-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec FTS-121-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 42 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
42pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm 26.67mm*3.42mm
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, VERTICAL THT, 42WAY;
Header, 1.27Mm, Vertical Though Hole, 42 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:42Contacts; Contact Termination Type:Through Hole; Product Range:Fts Series Rohs Compliant: Yes |Samtec, Inc. FTS-121-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.