Samtec FTS-114-02-F-DV

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTS Series
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-114-02-F-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTS-114-02-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

FTSH ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable -55C~125C 3.4A per Contact 3.43mm
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTSH Series

Descriptions

Descriptions of Samtec FTS-114-02-F-DV provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 28 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 28 POS 1.27mm Solder ST Top Entry SMD Tube
"Micro Low Profile Header Strips"
Micro Mate Single Row Discrete Wire Cabl
MICRO TERMINAL STRIP .050"" (1,27MM)
Header, 1.27Mm, Smd, 28 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Surface Mount; Product Range:Fts Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTS-114-02-F-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS11402FDV