Samtec FTS-106-01-L-DV-P-TR

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-106-01-L-DV-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-23.80%

CAD Models

Download Samtec FTS-106-01-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTSH Series
Pin Header, 12Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec, Inc. FTSH-106-01-F-DV

Descriptions

Descriptions of Samtec FTS-106-01-L-DV-P-TR provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD T/R
Cuttable,Header,Push-Pull 2 12pin Male Pin 7.62mm*5.84mm
"Micro Low Profile Header Strips"
SAMT .050 X .050 C.L. LO;LOW PROFILE TERMIN
MICRO TERMINAL STRIP .050"" (1,27MM)
Connector, Header, 12 Position, 2Row, 1.27Mm; Rango De Producto:Serie Fts; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec FTS-106-01-L-DV-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS10601LDVPTR