Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-106-01-L-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-106-01-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Farnell

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+21.49%

CAD Models

Download Samtec FTS-106-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.124
$ 1.124
Stock
7,617
2,042
2,042
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
12
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
Headers & Wire Housings High Reliability Header Strips, .050 pitch
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"
Amphenol Communications Solutions20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM / Connector Header Surface Mount 12 position 0.050" (1.27mm)
12pin 1.27mm 2 1.27mm Header,Push-Pull 1A 76nm gold Black SMD,P=1.27mm SMD mount 7.62mm(Length)

Descriptions

Descriptions of Samtec FTS-106-01-L-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
Samtec 1.27mmpitch12pDouble row pin header Board to Board Connector, FTSseries, right angle, surface
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
"Micro Low Profile Header Strips"
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM
MICRO TERMINAL STRIP .050"" (1,27MM)
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-106-01-L-DV.
  • FTS10601LDV