Harwin M50-3600642

Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3600642.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+41.75%

CAD Models

Download Harwin M50-3600642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions20021121-00012C4LF
Minitek127®, unshrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x6 positions
Amphenol Communications Solutions20021221-00012C4LF
Minitek127®, shrouded header, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x6 positions
Amphenol Communications Solutions20021221-00012T4LF
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST SMD Tube
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, single polarised, gold, 6+6 contacts

Descriptions

Descriptions of Harwin M50-3600642 provided by its distributors.

Archer M50 ROHS3Compliant COMMERCIAL UL Connector Header 300Cycles 30mOhm -40C~105C 1A
12pin 1.27mm 2 1.27mm Header,Push-Pull 1A 76nm gold Black SMD,P=1.27mm SMD mount 7.62mm(Length)
1.27mm (0.05") Pitch DIL Vertical SMT Pin Header, selective gold + tin, 6+6 contacts
Header, Straight, Smt, 1.27Mm, 12Way; |Harwin M50-3600642
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
针座, 竖直型, SMT, 1.27MM, 12路;
6+6 POS. MALE DIL VERTICAL SMT
HEADER, STRAIGHT, SMT, 1.27MM, 12WAY; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR