Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-106-01-F-DV

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-106-01-F-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-38.26%

CAD Models

Download Samtec FTS-106-01-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.173
$ 1.39
$ 1.39
Stock
2,042
8,365
8,365
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
12
12
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTSH Series
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube

Descriptions

Descriptions of Samtec FTS-106-01-F-DV provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Surface Mount, FTS Series
Samtec 1.27mm Pitch 12-Pin Double Row Header, Board-to-Board Connector, FTS Series, Right Angle, SMD
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
Connector Unshrouded Header HDR 12 POS 1.27mm Solder ST SMD Tube
"Micro Low Profile Header Strips"
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM
CONNECTOR, HEADER, 12POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-106-01-F-DV.
  • FTS10601FDV