Samtec FTMH-120-03-F-DV-ES

Pin Header, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount Straight, FTMH Series
$ 3.867
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-120-03-F-DV-ES.

Upverter

Technical Drawing6 pages6 years ago

Electro Sonic

element14 APAC

Samtec

JRH Electronics

Inventory History

3 month trend:
+169%

CAD Models

Download Samtec FTMH-120-03-F-DV-ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount, FTM Series
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Pin Header, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount, FTM Series, Unshrouded
HIROSE ELECTRICDF50-40DP-1V(52)
CONN HEADER SMD 40POS 1MM / Connector Header Surface Mount 40 position 0.039" (1.00mm)
HIROSE ELECTRICDF20G-40DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTMH-120-03-F-DV-ES provided by its distributors.

Pin Header, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount Straight, FTMH Series
Conn Shrouded Header (4 Sides) HDR 40 POS 1mm Solder ST Top Entry SMD Tube
Conn, Header, 40Pos, 2Row, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ftmh Series; Connector Shroud:Shroudedrohs Compliant: Yes |Samtec, Inc. FTMH-120-03-F-DV-ES

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTMH-120-03-FDVES
  • FTMH-12003-FD-VES
  • FTMH12003FDVES