Samtec FTMH-109-02-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-109-02-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTMH-109-02-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, FTM Series
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190
Conn Shrouded Header (4 Sides) HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Amphenol Communications Solutions91911-31421LF
CONN HDR 21POS SMD GOLD / 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™

Descriptions

Descriptions of Samtec FTMH-109-02-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 18 Contacts, Surface Mount Right Angle
SAMTEC FTMH-109-02-L-DH Board-To-Board Connector, Horizontal, FTMH Series, 18 Contacts, Header, 1 mm, Surface Mount, 2 Rows
2.8A Horizontal attachment Tin 18P -55鈩儈+125鈩 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 1.0Mm, Horizontal, 2X9 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-109-02-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.