Samtec FTMH-107-02-L-DH

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle
$ 2.274
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTMH-107-02-L-DH.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTMH-107-02-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTM
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTM Series
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
HIROSE ELECTRICDF20F-10DP-1H(50)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTMH-107-02-L-DH provided by its distributors.

Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle
Conn Micro Terminal Strip HDR 14 POS 1mm Solder RA Side Entry SMD Tube
"1.00 mm Surface Mount Micro Terminal Strip"
14pin 1mm 2 1mm Header,Push-Pull 2.8A 250nm
DUAL ROW, MICRO TERMINAL STRIP 1MM
PIN HEADER, MICRO TERMINAL, BOAR
Header, 1.0Mm, Horizontal, 2X7 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Ftmh Series Rohs Compliant: Yes |Samtec, Inc. FTMH-107-02-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.