Samtec FTE-135-01-G-DV

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, FTE Series
$ 5.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-135-01-G-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTE-135-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.2 A, 2 Rows, 64 Contacts, Surface Mount, FTE Series, Unshrouded
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 54 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 68 Contacts, Surface Mount, FTE Series
SpeedStack Vertical Plug, 0.80mm Pitch, 2.90mm Height, 60 Circuits, UL94V-0, Black
HIROSE ELECTRICFX18-60P-0.8SV10
Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Header, 60, 0.8 Mm
HIROSE ELECTRICFX18-80P-0.8SV10
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of Samtec FTE-135-01-G-DV provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, FTE Series
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Board-Board Connector, Header, 70 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Contact Termination Type:Surface Mount; Product Range:Fte Series Rohs Compliant: Yes |Samtec, Inc. FTE-135-01-G-DV
HEADER, 0.8MM, SMD, 70WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:70; Lead Spacing:0.8mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:FTE; Contact Plating:Gold; No. of Rows:2; Row Pitch:1.2mm; Colour:Black; Current Rating:0.75A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE13501GDV