Samtec FTE-114-01-G-DV

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, FTE Series
$ 3.837
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-114-01-G-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTE-114-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 24 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, FTE Series
Header,Outer Shroud Contacts 800¦Ìm 2 28pin 4.5mm,5.5mm 3.66mm 3.05¦Ìm SMD,P=0.8mm
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190

Descriptions

Descriptions of Samtec FTE-114-01-G-DV provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, FTE Series
FTE ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 2.7A per Contact 10.0muin 0.25mum
"0.80 mm Surface Mount Micro Terminal Strip"
28pin 800¦Ìm 2 1.2mm Header,Push-Pull 2.7A 250nm SMD,P=0.8mm
Conn Unshrouded Header HDR 28 POS 0.8mm Solder ST SMD Tube
2.7A Gold Standing paste 28P -55鈩儈+125鈩 0.8mm Double Row Black Phosphor Bronze 1.2mm SMD,P=0.8mm Pin Headers ROHS
SMT TERMINAL STRIP .8MM (.032"")
Header, 0.8Mm, 2X14 Position, Smd; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Surface Mount; Product Range:Fte Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTE-114-01-G-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTE11401GDV