Samtec FTE-108-01-G-DV-P-TR

Pin Header, Board-to-Board, 2.2 A, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTE-108-01-G-DV-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+27.85%

CAD Models

Download Samtec FTE-108-01-G-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, FTE Series
Pin Header, Board-to-Board, 2.2 A, 2 Rows, 14 Contacts, Surface Mount, FTE Series, Unshrouded
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, FTE Series
TE Connectivity1-179208-8
Conn Fine Pitch Connector PL 18 POS 0.8mm Solder ST SMD T/R
Conn Handy Link PL 16 POS 0.8mm Solder ST Cable Mount 16 Terminal 1 Port HandyLink® Frame
TE Connectivity1-179396-2
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec FTE-108-01-G-DV-P-TR provided by its distributors.

Pin Header, Board-to-Board, 2.2 A, 0.8 mm, 2 Rows, 16 Contacts, Surface Mount, FTE Series
Conn Unshrouded Header HDR 16 POS 0.8mm Solder ST SMD T/R
"0.80 mm Surface Mount Micro Terminal Strip"
SMT TERMINAL STRIP .8MM (.032"")
Conn, Header, 16Pos, 2Row, 0.8Mm; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Surface Mount; Product Range:Fte Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTE-108-01-G-DV-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.