Samtec FSI-130-06-L-D-M-AD

1mm 2 60P Standing paste SMD, P=1mm Board-to-Board and Backplane Connector ROHS
$ 6.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FSI-130-06-L-D-M-AD.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Toby Electronics

CAD Models

Download Samtec FSI-130-06-L-D-M-AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"1.00 Mm Surface Mount Micro Terminal Strip" |Samtec, Inc. FTMH-130-02-F-DV-ES
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 60 Contacts, Surface Mount, FTM Series
Amphenol Communications Solutions91910-21151LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91910-21351LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
SpeedStack Vertical Plug, 0.80mm Pitch, 2.90mm Height, 60 Circuits, UL94V-0, Black

Descriptions

Descriptions of Samtec FSI-130-06-L-D-M-AD provided by its distributors.

1mm 2 60P Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Conn One Piece Board Stacker HDR 60 POS 1mm Solder ST SMD Tube
Connector, Stacking, 60Pos, 1Mm; Mezzanine Connector Type:Header; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Product Range:Fsi Series Rohs Compliant: Yes |Samtec, Inc. FSI-130-06-L-D-M-AD
Stacking Compression 1mm 2 60pin 6mm 250nm 44.1mm*10.28mm
SAMTEC, INC FSI-130-06-L-D-M-AD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSI-13006LDMAD
  • FSI13006LDMAD