Samtec FSI-120-10-L-D-E-AD

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FSI-120-10-L-D-E-AD.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages10 years ago

Sager Electronics

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec FSI-120-10-L-D-E-AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 2 40P Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 40 Contacts, Surface Mount, MLE Series
HIROSE ELECTRICDF9B-51S-1V(69)
51 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICDF9A-51S-1V(69)
Board Connector, 51 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R

Descriptions

Descriptions of Samtec FSI-120-10-L-D-E-AD provided by its distributors.

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper
CONNECTOR, PCB, 1PC, 1MM, 40WAY; Product Range:-; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:8.22mm; Contact Plating:Gold Plated
Stacking Connector, 40 Position, 1Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Samtec, Inc. FSI-120-10-L-D-E-AD
CONNECTOR, PCB, 1PC, 1MM, 40WAY; Connector Type:Interface; Gender:Female; Ways, No. of:40; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:FSI; Contact Plating:Gold; No. of Rows:2; Colour:Black; Current Rating:1A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSI-120-10L-D-E-AD
  • FSI/120/10L/D/E/AD